Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Bus Cable, 500 mm
- RS Stock No.:
- 255-9868
- Mfr. Part No.:
- 1507175
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.67
(exc. GST)
$142.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.67 |
*price indicative
- RS Stock No.:
- 255-9868
- Mfr. Part No.:
- 1507175
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyamide 66 | |
| Cable Length | 500mm | |
| Jacket Colour | Green | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyamide 66 | ||
Cable Length 500mm | ||
Jacket Colour Green | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is INTERBUS. The cable is shielded type and the cable gland material is made up of nickel plated zinc.
Easy and safe
Number of positions are 5
PUR halogen free
Cable length is 0.5 m
One end connection is plug and other end is socket end
- RS Stock No. 2559760
- Mfr. Part No. 1436026
Each
$97.91
- RS Stock No. 2544663
- Mfr. Part No. 1517961
Each
$116.18
- RS Stock No. 2544666
- Mfr. Part No. 1518119
Each
$118.41
- RS Stock No. 2559889
- Mfr. Part No. 1518012
Each
$205.26
Related links
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 500 mm











