Phoenix Contact Male 5 way M12, Straight to Free Cable End Bus Cable, 5 m
- RS Stock No.:
- 255-9884
- Mfr. Part No.:
- 1517880
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$86.50
(exc. GST)
$95.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.50 |
*price indicative
- RS Stock No.:
- 255-9884
- Mfr. Part No.:
- 1517880
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | Polyamide 66 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material Polyamide 66 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an B coded M12 straight plug connector on one side and free end on the other side. It is compatible with interbus technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
- RS Stock No. 2559768
- Mfr. Part No. 1436097
Each
$98.44
- RS Stock No. 2559885
- Mfr. Part No. 1517893
Each
$117.17
- RS Stock No. 2559864
- Mfr. Part No. 1507081
Each
$118.22
- RS Stock No. 2559767
- Mfr. Part No. 1436084
Each
$57.11
Related links
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way M8 5 m











