Phoenix Contact Male 5 way M12, Straight to Free Cable End Bus Cable, 10 m
- RS Stock No.:
- 255-9864
- Mfr. Part No.:
- 1507081
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$118.22
(exc. GST)
$130.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.22 |
*price indicative
- RS Stock No.:
- 255-9864
- Mfr. Part No.:
- 1507081
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an A coded M12 straight socket connector on one side and free end on the other side. It is compatible with interbus technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 4 way M8 10 m
