Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-496
Mfr. Part No.:
1575725
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

5m

Jacket Colour

Red

Jacket Material

PUR

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Free Cable End

Number of Contacts B

5

Voltage

30V

Standards/Approvals

UL, cUL, EAC-RoHS, Fulfills EU RoHS substance requirements, No substance above 0.1 wt% in REACH, cULus

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed to enhance the connectivity of automation systems, seamlessly integrating with CANopen and DeviceNet protocols. Featuring a robust construction, the cable is crafted from halogen free PUR material, ensuring longevity and resilience in demanding applications. Its striking red lilac colour not only provides aesthetic appeal but also facilitates easy identification in complex installations. The straight M8 plug enables quick and reliable connections, while the unshielded connector at the free cable end maximises flexibility in configuration.

Robust construction ensures reliability in demanding industrial settings

Straight M8 plug allows for swift secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy