Phoenix Contact Male 5 way M8, Right Angle to Free Cable End Bus Cable, 5 m

Subtotal (1 unit)*

$82.38

(exc. GST)

$90.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.38

*price indicative

RS Stock No.:
255-9935
Mfr. Part No.:
1550863
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

M8, Right Angle

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact four position bus system cable which has an A coded M8 angled plug connector on one side and free end on the other side. It is compatible with interbus interface technologies.

Halogen Free

Flame resistant

IP65, IP67 protection class

EAC approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy