United Automation A01740, SCR 600 V, 40 A 300 A 600 V
- RS Stock No.:
- 628-584
- Mfr. Part No.:
- A01740
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$146.25
(exc. GST)
$160.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $146.25 | - |
| 5 + | $141.84 | 3% |
*price indicative
- RS Stock No.:
- 628-584
- Mfr. Part No.:
- A01740
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 40A | |
| Product Type | SCR | |
| Thyristor Type | TRIAC | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 300A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE, IEC 950 | |
| Series | PSR-40 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 40A | ||
Product Type SCR | ||
Thyristor Type TRIAC | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 300A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE, IEC 950 | ||
Series PSR-40 | ||
Automotive Standard No | ||
Peak On-State Voltage 600V | ||
- COO (Country of Origin):
- GB
The United Automation PSR-40 Power Control module is a high power, full wave AC phase angle controller in a compact package, capable of regulating up to 9KW (40A) 230Vac. The PSR-40 regulator governs the amount of power supplied to the load, by controlling the phase angle of the AC supply. The low thermal impedance and high electrical isolation provides the equipment designer with a greater flexibility in a wide variety of applications. Optional extras are available on request, including a plastic terminal cover and additional heatsink for use at full power.
Solid state reliability
Simple wiring
Rugged and compact
High current capacity
Internal snubber
Related links
- United Automation A407324-AVR, Voltage Regulator 250 A 600 V
- United Automation ZVS-16DV 16 A 200 A
- United Automation EVR-25PA 25 A 250 A
- United Automation A34411-DIN 0.5 A 500 mA
- United Automation A412252-HV 100 A
- United Automation A412222-HV 37.5 A
- United Automation A34428-DIN 0.4 A
- United Automation A412232-HV 50 A
