Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m

Subtotal (1 unit)*

$93.55

(exc. GST)

$102.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.55

*price indicative

RS Stock No.:
860-4710
Mfr. Part No.:
1437562
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SACCBP

Jacket Colour

Violet

Cable Length

1m

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

IEC 60332 1 2, IEC 61076 2 101, ISO 6722 1 5.22, RoHS II, UL 1581, UL 2556

IP Rating

IP67

COO (Country of Origin):
DE
Bus system flush-type plug, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy