Phoenix Contact Male 5 way M12, Straight to Free Cable End Bus Cable, 5 m

Subtotal (1 unit)*

$98.44

(exc. GST)

$108.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.44

*price indicative

RS Stock No.:
255-9768
Mfr. Part No.:
1436097
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Material

TPU

Cable Length

5m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Free Cable End

Voltage

48V

Standards/Approvals

EAC, RoHS, UL

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a 5 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is plug straight M12 SPEEDCON and other two ends of cable are free. The external sheath color is red lilac.

Signal type can open, device net

Connection 1 is plug straight M12 speedcon

Cable length is 5 m

5 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy