Phoenix Contact Male 3 way M8, Straight to Female 3 way M8 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$30.66

(exc. GST)

$33.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.66

*price indicative

RS Stock No.:
254-4715
Mfr. Part No.:
1682032
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

600mm

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M8

Voltage

250V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable of length of 0.6m. It has nominal current of 4A.

Nominal current IN 4 A

Nominal voltage UN 48 V AC and60 V DC

Number of positions 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy