Phoenix Contact Male 3 way M8, Right Angle to Female 3 way Angled M8 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$34.35

(exc. GST)

$37.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.35

*price indicative

RS Stock No.:
858-2884
Mfr. Part No.:
1682074
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Material

PUR

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M8, Right Angle

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Angled M8

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M8, on Socket angled M8, cable length: 0.6 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy