Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 802-6902
- Distrelec Article No.:
- 144-74-975
- Mfr. Part No.:
- 1681910
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$33.57
(exc. GST)
$36.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.57 |
*price indicative
- RS Stock No.:
- 802-6902
- Distrelec Article No.:
- 144-74-975
- Mfr. Part No.:
- 1681910
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M 8MS/0.6-PUR/M 8FS | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M 8MS/0.6-PUR/M 8FS | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 48V | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact 3-Core Straight Plug Cable Assembly, M8 to M8, 600mm - SAC-3P-M 8MS/ 0,6-PUR/M 8FS - 1681910
This cable assembly from Phoenix Contact is used to connect sensors and actuators for reliable signal transmission. This component has straight male (plug) and female (socket) contacts at both ends of a 600mm cable for flexible connections. Its M8 lock nut is simple to fit for a secure attachment. The cable's sheath is made of polyurethane (PUR), which offers high impact and chemical resistance for use in harsh environments.
The cable has a slip-and-lock design with a 3-pin screw that provides a tight seal. This protects the electrical connection from dust and moisture while maintaining reliable data transmission. The TPU (thermoplastic polyurethane) grips make it simple to hold onto for ease of insertion and removal.
This cable has a category II surge voltage rating, which means it can withstand voltage spikes of up to 2500V for a high degree of electrical safety. You'll find this type of assembly widely used in the automation industry.
Features & Benefits
• Broad operating temperature range of -25°C to +90°C for use in a variety of settings
• Halogen-free material to prevent toxic fumes in the event of a fire
• Saltwater resistance for use in demanding offshore environments
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable
M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6924 & 802-6928 have an LED.
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12 600 mm
- Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
