Phoenix Contact Male 3 way M8, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 254-4716
- Mfr. Part No.:
- 1682317
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.52
(exc. GST)
$42.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.52 |
*price indicative
- RS Stock No.:
- 254-4716
- Mfr. Part No.:
- 1682317
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Jacket Material | Polypropylene | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 48V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Jacket Material Polypropylene | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 48V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-3P Series Sensor Actuator Cable, PUR Sheath Material, IP65/IP67/IP68 - 1682317
This sensor actuator cable enhances connectivity in automation and mechanical applications, serving as a link between sensors and actuators to enable seamless communication within electrical systems. Its robust construction and high-performance specifications are crucial for ensuring system efficiency and stability in various environments.
Features & Benefits
• 3-core design supports multiple sensor connections
• PUR sheath provides excellent oil resistance
• IP65, IP67, and IP68 rating offers waterproof protection
• Straight connectors simplify installation
• Unshielded design minimises signal interference
Applications
• Used for interfacing actuators in robotic
• Suitable for outdoor installations that require high durability
• Employed in environments experiencing temperature fluctuations
• Utilised in needing a strong oil-resistant cable
What is the maximum current rating supported?
The cable supports a maximum current rating of 4A, making it suitable for various sensor and actuator configurations.
What are the dimensions of the connectors?
The first connector is an M8 male, and the second is an M12 female connector, optimising compatibility with standard devices.
How does the cable perform in extreme temperatures?
It operates efficiently within a temperature range from -25°C to +90°C, making it suitable for numerous environments.
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 600 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
