Phoenix Contact Male 3 way M8, Straight to Female 3 way M8, Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 286-1589
- Distrelec Article No.:
- 300-85-313
- Mfr. Part No.:
- 1417700
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$43.25
(exc. GST)
$47.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.25 |
*price indicative
- RS Stock No.:
- 286-1589
- Distrelec Article No.:
- 300-85-313
- Mfr. Part No.:
- 1417700
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | IEC61076-2-104 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals IEC61076-2-104 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable features a 3-position design with a PUR halogen-free jacket in black-gray (RAL 7021). It is equipped with a straight M8 plug with coding A on one end and a straight M8 snap-in socket on the other end. The cable has a length of 1 meter, suitable for connecting sensors and actuators in industrial applications.
Easy and safe
Save time due to installation with snap-in fast locking system
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M8 1 m
- Phoenix Contact Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 1m
- HARTING Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 3 way M8 1 m
- Telemecanique Sensors Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 3 way Straight M8 to Female 3 way M8 Sensor Actuator Cable, 1 m
