Phoenix Contact Male 3 way M8, Straight to Female M8 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 256-1744
- Mfr. Part No.:
- 1404480
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$40.69
(exc. GST)
$44.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.69 |
*price indicative
- RS Stock No.:
- 256-1744
- Mfr. Part No.:
- 1404480
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 600mm | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 600mm | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 0.6 m long cable of 5 position. One end of cable is connected to plug straight M8 and other end is connected to socket straight M8. It is PUR halogen free. 100% electrically tested plug in components.
Cable length is 0.6 m
Connection 1 is plug straight M8
Connection 2 is socket straight M8
Five position
PUR halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
