Festo Female 3 way M8, Straight to 3 way Straight Actuator/Sensor Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.74

(exc. GST)

$30.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 516 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$27.74
10 +$25.52

*price indicative

RS Stock No.:
362-491
Mfr. Part No.:
NEBA-M8G3-U-5-N-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Thermoplastic Elastomer (Polyurethane)

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Straight

Number of Contacts B

3

Voltage

48V ac, 60V ac

Standards/Approvals

RoHS-compliant EN 61076-2-104EN 61984 c UL us listed (OL)

IP Rating

IP65, IP68, IP69K

Model Number

8078224

COO (Country of Origin):
TR

Festo NEBA Series Actuator/Sensor Cable, 5m Cable Length, Grey Jacket - NEBA-M8G3-U-5-N-LE3, Numeric Part Number: 8078224


This actuator/sensor cable provides a sealed connection between automation devices and sensors in industrial environments. It is designed for routine signal and low-voltage power transmission up to the specified voltage limits and is intended for use where robust environmental protection and reliable contact integrity are required.

Features & Benefits


• 3-pin connection delivers Compact signal and power transmission
• 5m length offers extended reach without intermediate joints
• Female M8 socket enables secure mating with M8 plugs
• Thermoplastic elastomer TPU jacket resists abrasion and flexing
• IP65 IP68 IP69K protection allows use in wet and washdown conditions
• Rated for 48V AC and 60V DC supports common low-voltage systems

**Applications**


• Suitable for sensor wiring in factory automation cells
• Ideal for linking actuators on robotic end-effectors
• Used with proximity sensors in harsh washdown areas
• Can be used for signal leads in conveyor control panels
• Used for field cabling between PLC I/O and sensor arrays

What conductor count and gender does it use?


It provides three conductors terminated in a female socket for mating with M8 male connectors.

What materials contribute to its mechanical resilience?


The outer sheath is a polyurethane-based thermoplastic elastomer which improves resistance to abrasion and repeated flexing.

How is ingress protection handled for aggressive cleaning regimes?


The assembly is specified to the listed IP ratings, covering protection against dust, prolonged immersion and high-pressure, high-temperature washdowns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy