Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator Cable,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.97

(exc. GST)

$38.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$34.97
10 +$32.15

*price indicative

RS Stock No.:
281-613
Mfr. Part No.:
1415877
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14158

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

300mm

Connector Gender A

Male

Connector Type A

M8, M8, Straight, Straight

Number of Contacts A

3

Connector Type B

M8, M8, Straight, Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity in various applications, offering reliability and efficiency. Crafted for the modern user, it seamlessly integrates into existing systems while ensuring robust performance. With its durable PVC construction and a clear focus on safety, this cable is an ideal choice for connecting sensors and actuators in environments where precision is critical.

Robust construction leads to a longer product lifespan

Flexible installation options cater to both fixed and movable applications

Wide ambient temperature range supports various operational conditions

Lightweight design enhances ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy