Phoenix Contact Female 5 way M12, Straight to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 248-2314
- Mfr. Part No.:
- 1502730
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$366.08
(exc. GST)
$402.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $73.216 | $366.08 |
*price indicative
- RS Stock No.:
- 248-2314
- Mfr. Part No.:
- 1502730
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-PUR/M12FS, SAC-4P-15 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | TPU | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-PUR/M12FS, SAC-4P-15 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material TPU | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable has four positions with socket straight M12 connection. It is 15 m long with 50 mm stripping length of the free conductor end.
Rated current at 40°C 4 A
Rated voltage 250 V AC, 250 V DC
Number of positions 4
Insulation resistance ≥ 100 MΩ
Coding A - standard
- RS Stock No. 2561757
- Mfr. Part No. 1407282
Each
$87.37
- RS Stock No. 2561702
- Mfr. Part No. 1401206
Each
$56.69
- RS Stock No. 2559909
- Mfr. Part No. 1533246
Each
$88.33
- RS Stock No. 2561778
- Mfr. Part No. 1407332
Each
$94.83
Related links
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 15 m












