Phoenix Contact Female 4 way M12, Straight to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 255-9909
- Mfr. Part No.:
- 1533246
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$88.33
(exc. GST)
$97.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.33 |
*price indicative
- RS Stock No.:
- 255-9909
- Mfr. Part No.:
- 1533246
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Number of positions are 3
Cable length is 20 m
One end connection is socket and other end is free end
Related links
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact Female 4 way M12 20 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
