Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m

Subtotal (1 pack of 5 units)*

$345.23

(exc. GST)

$379.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$345.23$69.046

*price indicative

RS Stock No.:
607-439
Mfr. Part No.:
1402146
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

15m

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

Free Cable End

Connector Gender A

Female

Connector Type B

Angled Socket M12

Number of Contacts B

5

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, EU RoHS, UL 758/1581 FT2

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is expertly designed to meet industrial connectivity needs with utmost reliability. Offering a combination of 5 positions and a robust PUR halogen-free construction, this cable is suitable for a variety of applications. Whether you require a free cable end or an angled M12 socket connection, this cable ensures easy integration into existing systems.

Features dynamic load capacities suitable for rigorous bending and torsional applications

Resistant to various environmental conditions ensuring long lasting performance

Lightweight construction eases handling and installation processes

Classified under EU RoHS regulations ensuring compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy