Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 496-885
- Mfr. Part No.:
- 1417516
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$388.35
(exc. GST)
$427.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $388.35 | $77.67 |
*price indicative
- RS Stock No.:
- 496-885
- Mfr. Part No.:
- 1417516
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP68 | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to facilitate seamless connection in various automation applications. The SAC-5P-15.0-PVC/M12FS model features a robust construction, ensuring durability and reliable performance in demanding environments. With its PVC insulation and five-position layout, this cable is engineered for easy adaptability, making it ideal for both fixed and flexible installations. The cable's compatibility with M12 connectors enhances its versatility in a multitude of industrial applications, while its ability to withstand a wide temperature range ensures functionality in diverse conditions. This product embodies the high standards of quality and innovation synonymous with its manufacturer, providing users with an optimal solution for wiring and connectivity needs.
Built with a durable PVC sheath to protect from environmental wear
Designed for reliable operation in temperatures ranging from -25 °C to 90 °C
Features a five-position connector suitable for varied automation tasks
The cable's shielding and material composition minimise interference
Meets stringent fire safety ratings to enhance operational safety
Offers a lightweight design improving handling and installation
Constructed to endure at least 100 insertion and withdrawal cycles
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 15 m
