Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$143.93

(exc. GST)

$158.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.93

*price indicative

RS Stock No.:
858-3730
Mfr. Part No.:
1518355
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Product Type

Sensor Actuator Cable

Cable Length

15m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PUR, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 15 m

High-performance: connectors and cables with a large conductor cross section for power supply;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy