Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 721-1128
- Mfr. Part No.:
- 1669783
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$49.20
(exc. GST)
$54.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $49.20 | - |
| 15 - 49 | $48.35 | 1% |
| 50 - 99 | $46.21 | 6% |
| 100 + | $44.50 | 9% |
*price indicative
- RS Stock No.:
- 721-1128
- Mfr. Part No.:
- 1669783
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PUR, SAC-5P-M12MS/5 | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PUR, SAC-5P-M12MS/5 | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Coding A | ||
Phoenix Contact Sensor Actuator Cable, Male M12 to Free End, 5m Length - SAC-5P-M12MS/5.0-PUR - 1669783
This Phoenix Contact sensor actuator cable provides a watertight, reliable connection between your equipment and sensors or switches. You'll find it used in automation, manufacturing and other commercial systems to send and receive information. The industry-standard M12 connection makes it simple to integrate into your existing setup. When installed, this cord set has an IP65, IP68 and IP69K rating, meaning it's dustproof, water-resistant against jets of water and can be submerged in up to 1m of water for 30 minutes, so it suits demanding industrial environments.
Thanks to its durable PUR sheath that's difficult to cut or tear, you can use this wire in heavy-duty applications. The sheath is also protected from ozone, UV and humidity damage, so this is a durable option for use in outdoor applications.
• Colour-coded connectors prevent mismating for straightforward installation
• Works with both AC and DC voltages for flexibility
• Wide operating temperature range between -25°C and +90°C for use in demanding settings
• Standard 22AWG size suits small systems such as signalling alarms
M12 Plug with free conductor end
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.
Sensor/ actuator cable (SAC)
With straight M12 plug and free conductor end
Completely assembled
A-coded
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Male 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 5 m
