Phoenix Contact Female 8 way M12, Straight to Female Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$87.37

(exc. GST)

$96.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.37

*price indicative

RS Stock No.:
256-1757
Mfr. Part No.:
1407282
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

2m

Jacket Material

PEX

Jacket Colour

Black

Number of Contacts A

8

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP67, IP69, IP65, IP69K

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has a fast locking system which allows easy and tool free de

Easy and safe

Number of positions are 8

Cable length is 2 m

PUR halogen free

One end connection is socket and other end is free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy