Phoenix Contact Female 5 way M12, Straight to Female Unterminated Bus Cable, 15 m
- RS Stock No.:
- 256-1796
- Mfr. Part No.:
- 1419032
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$140.63
(exc. GST)
$154.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.63 |
*price indicative
- RS Stock No.:
- 256-1796
- Mfr. Part No.:
- 1419032
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Cable Length | 15m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 28V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Cable Length 15m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 28V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is CAN open or Device Net. The cable is shielded type and the cable gland material is made up of nickel plated zinc. It uses A standard coding.
Easy and safe
Number of positions are 5
Cable length is 15 m
One end connection is free and other end is socket
Related links
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Female 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 15 m
