Phoenix Contact Female 8 way M12, Straight to Unterminated Cable, 500 mm
- RS Stock No.:
- 248-2299
- Mfr. Part No.:
- 1424135
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$75.17
(exc. GST)
$82.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.17 |
*price indicative
- RS Stock No.:
- 248-2299
- Mfr. Part No.:
- 1424135
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5, VS-FSBPXS-OE-94F/0 | |
| Product Type | Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Blue | |
| Jacket Material | Polyphthalamide | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5, VS-FSBPXS-OE-94F/0 | ||
Product Type Cable | ||
Cable Length 500mm | ||
Jacket Colour Blue | ||
Jacket Material Polyphthalamide | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 50V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus system flush-type socket has rated voltage 50 V AC and 60 V DC. It has IP65 and IP67 degree of protection.
Number of positions 8
Insertion/withdrawal cycles ≥ 100
Contact material CuZn
Contact carrier material PPA
Contact surface material Au
Transmission characteristics (category) CAT6A
Transmission speed 10 Gbps
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
