Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 858-2828
- Mfr. Part No.:
- 1436369
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$29.42
(exc. GST)
$32.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.42 |
*price indicative
- RS Stock No.:
- 858-2828
- Mfr. Part No.:
- 1436369
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-DSI-M12FS | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-DSI-M12FS | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Sensor/Actuator flush-type connector, socket, 8-pos., M12, A-coded, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm², plastic version
Related links
- Phoenix Contact Female 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M8 to Unterminated 8 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
