3M 4991 700003 Grey Bonding Tape, 12mm x 16.5 m, 2.3 mm Thick
- RS Stock No.:
- 285-5794
- Mfr. Part No.:
- 7000033141
- Brand:
- 3M
Subtotal (1 unit)*
$135.60
(exc. GST)
$149.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.60 |
*price indicative
- RS Stock No.:
- 285-5794
- Mfr. Part No.:
- 7000033141
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Bonding Tape | |
| Width | 12mm | |
| Thickness | 2.3mm | |
| Length | 16.5m | |
| Backing Material | Acrylic | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Foam Density | 720kg/m³ | |
| Trade Name | 700003 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | ASTM D-1002, ASTM D-3330, ASTM D-897 | |
| Maximum Operating Temperature | +121°C | |
| Model Number | 4991 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Bonding Tape | ||
Width 12mm | ||
Thickness 2.3mm | ||
Length 16.5m | ||
Backing Material Acrylic | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Foam Density 720kg/m³ | ||
Trade Name 700003 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals ASTM D-1002, ASTM D-3330, ASTM D-897 | ||
Maximum Operating Temperature +121°C | ||
Model Number 4991 | ||
RoHS Status: Exempt
3M VHB Series Foam Tape, 12mm Width, 2.30mm Thickness - 7000033141
This foam tape is a versatile double-sided adhesive solution designed for both industrial and commercial applications. With a width of 12mm, a thickness of 2.30mm and a generous length of 16.50m, it features an acrylic backing for a secure bond. The grey foam adhesive is capable of withstanding maximum operating temperatures of up to +121°C, making it suitable for high-temperature environments.
Features & Benefits
• Double-sided design allows for efficient bonding on various surfaces
• High-density foam provides enhanced durability and strength
• Acrylic adhesive ensures a robust and long-lasting hold
• Optimal for applications requiring high-temperature stability
• Versatile usage in automation, electronics and construction
• Easy to cut to desired lengths for tailored needs
Applications
• Used for mounting components in electronics and automation
• Ideal for bonding metals and plastics in mechanical assemblies
• Suitable for creating seals in high-temperature environments
• Utilised for insulation in construction and HVAC systems
• Effective in the automotive industry for exterior trim attachment
How does the density of the foam impact its performance?
The high foam density of 720kg/m³ ensures strong adhesion and stability, providing reliable performance in both static and dynamic applications. This density enhances the durability of bondings, reducing the risk of failure under stress.
What is the best way to prepare surfaces before application?
For optimal adhesion, surfaces should be cleaned of dust, grease and other contaminants. Using a suitable solvent for cleaning is recommended to ensure the adhesive can bond effectively.
Can this tape be used outdoors?
While it is primarily designed for indoor applications, its resistance to high temperatures may allow for limited outdoor use. However, prolonged exposure to UV light may affect its adhesive properties.
What factors should be considered when using this tape in automation projects?
Consider the environmental conditions such as temperature and humidity, as these can influence the effectiveness of the adhesive bond. Ensuring clean and compatible surfaces will also enhance performance in automated environments.
Related links
- 3M 4991 700003 Grey 3M VHB High-Strength Bonding Tape 2.3 mm Thick
- 3M 4991 700007 Grey High-Strength Bonding Tape 2.3 mm Thick
- 3M 4918F 700003 Clear Bonding Tape 2 mm Thick
- 3M 4918 700007 Clear High-Strength Bonding Tape 1.5 mm Thick
- 3M 4941 700007 Grey High-Strength Bonding Tape 1.1 mm Thick
- 3M 4941 700007 Grey 3M VHB High-Strength Bonding Tape 1.1 mm Thick
- 3M 4918F 700003 Clear Foam Tape 2 mm Thick
- 3M 4991F Grey Foam Tape 2.3 mm Thick