SICK Female 8 way M12, Straight to Unterminated 4 way Unterminated Connector Cable, 1 m
- RS Stock No.:
- 285-1405
- Mfr. Part No.:
- YF2A18-010UA5XLEAX / 2104368
- Brand:
- SICK
Subtotal (1 unit)*
$45.07
(exc. GST)
$49.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.07 |
*price indicative
- RS Stock No.:
- 285-1405
- Mfr. Part No.:
- YF2A18-010UA5XLEAX / 2104368
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A18 | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A18 | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
SICK YF2A18 Series Connector Cable, 1m Cable Length, Black Jacket - YF2A18-010UA5XLEAX / 2104368
This connector cable provides a flexible connection solution for industrial sensors and equipment, enabling a secure female M12 Interface to a free-ended conductors arrangement. Engineered for use in demanding automation and electrical environments, it facilitates signal and power routing where a straight M12 termination is required at one end and customised wiring at the other.
Features and Benefits:
• Eight-contact M12 female supports multi-conductor signals
• Polyurethane jacket resists abrasion and mechanical wear
• IP65 IP66K IP67 protection allows harsh-environment use
• Rated to 300V for medium-voltage signal and power runs
• Meets IEC 60332-1 and UL 1581 FT2 for flame performance
• Polyurethane jacket resists abrasion and mechanical wear
• IP65 IP66K IP67 protection allows harsh-environment use
• Rated to 300V for medium-voltage signal and power runs
• Meets IEC 60332-1 and UL 1581 FT2 for flame performance
Applications
• Suitable for factory automation sensor interconnections
• Ideal for conveyor and packaging machine wiring
• Used with control cabinets requiring unterminated tails
• Can be used for fieldbus and multi-channel signal cabling
• Ideal for conveyor and packaging machine wiring
• Used with control cabinets requiring unterminated tails
• Can be used for fieldbus and multi-channel signal cabling
What conductor arrangement is provided at each end?
One end terminates in a straight female M12 connector with eight contacts while the opposite end is left unterminated to allow bespoke wiring or connection to Terminal blocks.
Which material protects the cable against mechanical damage?
The outer sheath is MADE from polyurethane, chosen for resilience to abrasion and flexible routing in machinery spaces.
How does the cable perform in environments exposed to water and high-pressure washdown?
The enclosure ratings include ingress protection levels suitable for dust, powerful water jets and temporary immersion, making it appropriate for washdown areas.
What standards govern the cables flame characteristics?
The construction complies with recognised tests for vertical flame propagation as specified by the cited IEC and UL references.
