3M 7100045070 Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 127 mm, 80 Grade, 80+ Grit

Subtotal (1 unit)*

$2.38

(exc. GST)

$2.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.38

*price indicative

RS Stock No.:
338-208
Mfr. Part No.:
7100045070
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Surface Conditioning Disc

Backing Material

Film

Product Type

Abrasive Disc

Disc Diameter

127mm

Abrasive Material

Aluminium Oxide

Grit Size

80+

Grade

80

Maximum Safe Speed

12000rpm

Standards/Approvals

No

Series

7100045070

RoHS Status: Exempt

COO (Country of Origin):
US

3M 7100045070 Series Abrasive Disc, 127mm Disc Diameter, 80 Grit Size - 7100045070


This abrasive disc is designed for surface conditioning tasks in industrial sanding and grinding environments. It combines a tough aluminium oxide abrasive with a film backing to deliver consistent material removal on metal and other hard substrates while operating at high rotational speeds.

Features and Benefits:


• Aluminium oxide abrasive provides sustained cutting performance
• Film backing offers dimensional stability at high speed
• Rated to run safely at 12,000 r/min for high-speed operations
• 80 grade abrasive balances cut rate with surface finish
• Compatible with surface conditioning workflows for efficient prep

Applications


• Suitable for metal deburring and edge-blending operations
• Ideal for preparatory sanding before coating or welding
• Used with high-speed pneumatic or electric sanders
• Can be used for finishing stainless and mild steel components

What substrate is the abrasive suited to?


The grain is aluminium oxide, selected for effective abrasion on ferrous metals and similar hard materials.

How does the backing influence performance?


The film backing maintains disc flatness under centrifugal forces, reducing vibration and improving consistency during prolonged runs.

What grade is provided and what does it mean for finish?


The abrasive is 80 grade, which delivers moderate material removal while producing a controlled surface texture suitable for subsequent processes.

Is the disc intended for low-speed polishing tasks?


It is optimised for high-speed surface conditioning rather than low-speed fine polishing, given its abrasive composition and backing design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy