Phoenix Contact Female 8 way M12, Straight to Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 255-9853
- Mfr. Part No.:
- 1458842
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$60.33
(exc. GST)
$66.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.33 |
*price indicative
- RS Stock No.:
- 255-9853
- Mfr. Part No.:
- 1458842
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Jacket Material | TPU | |
| Jacket Colour | Silver | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Jacket Material TPU | ||
Jacket Colour Silver | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush type connector is a 8 position sensor and actuator flush type socket. It has M12 connector at one end. The length of cable is 0.5 m.
0.5 m TPE litz wire
M12 connector
Eight position
Sealed on the litz wire side for optimum leak tightness
Related links
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 500 mm
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
