SICK Female 8 way M12, Straight to Male 8 way M12, Straight Connector Cable, 3 m

Subtotal (1 unit)*

$97.06

(exc. GST)

$106.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.06

*price indicative

RS Stock No.:
285-1410
Mfr. Part No.:
YF2A18-030UA5M2A18 / 2104373
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A18

Product Type

Connector Cable

Jacket Colour

Black

Cable Length

3m

Jacket Material

PUR

Connector Type A

M12, Straight

Number of Contacts A

8

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

8

Voltage

800V

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables feature a female connector at Head A with an M12, 8 pin, straight, A coded configuration, and a Male connector at Head B with an M12, 8 pin, straight, A coded configuration. The locking plug connector utilizes a screw connection, and the connectors are made of TPU material in a sleek black color.

The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The tightening torque is set at 0.6 Nm, and the width across flats measures 13. The cable, spanning 3 meters, consists of 8 wires with a PUR, halogen free jacket in black. The cable diameter is 5.8 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy