Phoenix Contact Female 4 way M12, Straight to Unterminated Bus Cable, 10 m

Subtotal (1 unit)*

$113.66

(exc. GST)

$125.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.66

*price indicative

RS Stock No.:
255-9872
Mfr. Part No.:
1507492
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Material

Thermoplastic Polyurethane

Cable Length

10m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Unterminated

Voltage

48V

Standards/Approvals

EAC, UL

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has a fast locking system which allows easy and tool free de

Easy and safe

Number of positions are 5

Cable length is 10 m

One end connection is socket and other end is free end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy