Murrelektronik Limited Female 8 way M12 to Free End Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$153.24

(exc. GST)

$168.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$153.24-
5 +$137.949%

*price indicative

RS Stock No.:
217-4358
Mfr. Part No.:
7000-17121-2910500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

8

Connector Type B

Free End

Voltage

30V

Standards/Approvals

cURus (AWM-Styl20549/10493), DIN EN 61076-2-101 (M12), IEC 60332-2-2, UL 1581 VW1 / CSA FT1 / IEC 60332-1

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
CZ
The Murrelektronik black M12 female straight 5m PUR shielded cable has 8-pole with cable sleeves. It has plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.

Operating voltage max. 30 V AC/DC

Operating voltage (only UL listed) max. 30 V AC/DC

Rated surge voltage 0.8 kV

Operating current per contact max. 2 A

Coding A-coded

LED display no

Locking of ports Screw thread (M12x1 mm) recommended torque 0.6 Nm, self-securing

Compression gland M12 (SW13)

Protection IP65, IP66K, IP67 inserted and tightened (EN 60529)

Material PUR

Locking material Zinc die casting, matte nickel plated

suitable for corrugated tube (internal Ø) 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy