Bahco Open Ended Insert Spanner Head, 9 x 12 mm Insert, 1 in
- RS Stock No.:
- 283-995
- Mfr. Part No.:
- 97-1
- Brand:
- Bahco
Subtotal (1 unit)*
$147.24
(exc. GST)
$161.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.24 |
*price indicative
- RS Stock No.:
- 283-995
- Mfr. Part No.:
- 97-1
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 1 in | |
| Insert Size | 9 x 12 mm | |
| For Use With | NZM1 | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 1 in | ||
Insert Size 9 x 12 mm | ||
For Use With NZM1 | ||
Material Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1 inch Open End Insert for 9 mm x 12 mm Rectangular Connector Wrench is designed to fit a range of receivers, covering sizes from 9x12 mm to 14x18 mm, with opening sizes ranging from 1/4 inch to 1 1/4 inches, and torque values from 6 to 360 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14, making it a versatile tool for various applications.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Related links
- Bahco Open Ended Insert Spanner Head 1/2 in
- Bahco Open Ended Insert Spanner Head 1/4 in
- Bahco Open Ended Insert Spanner Head 11/16 in
- Bahco Open Ended Insert Spanner Head 9/16 in
- Bahco Open Ended Insert Spanner Head 19 mm
- Bahco Open Ended Insert Spanner Head 5/16 in
- Bahco Open Ended Insert Spanner Head 13/16 in
- Bahco Open Ended Insert Spanner Head 15/16 in
