Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 494-690
- Mfr. Part No.:
- 1476788
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.75
(exc. GST)
$95.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $86.75 |
| 10 + | $79.81 |
*price indicative
- RS Stock No.:
- 494-690
- Mfr. Part No.:
- 1476788
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332 2 2 (20 s), DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332 2 2 (20 s), DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to meet the rigorous demands of industrial applications. Engineered with advanced shielding technology, this cable ensures a robust connection even in challenging environments. The halogen-free PUR outer sheath not only provides exceptional flexibility but also guarantees resistance to harsh chemicals, making it suitable for diverse applications in automation and machinery. This cable features a durable construction that supports high bending cycles, ensuring longevity and reliability in dynamic settings. With a straightforward installation process facilitated by its push-pull locking mechanism, it stands out for efficiency and user-friendly design.
Bespoke design for seamless integration into automation solutions
Advanced shielding technology minimises signal interference
Halogen-free materials promote safety and environmental compliance
Superior flexibility enables easy handling and installation in tight spaces
Exceptional resistance to a range of chemicals enhances durability
Robust construction allows for high bending cycles without degradation
Plug-and-play installation reduces downtime during setup
Offers IP65 and IP67 protection ratings for reliable performance in harsh conditions
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
