Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 629-558
- Mfr. Part No.:
- 1508378
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.42
(exc. GST)
$43.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 430 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.42 |
| 10 + | $36.29 |
*price indicative
- RS Stock No.:
- 629-558
- Mfr. Part No.:
- 1508378
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered for robust connectivity in a wide range of applications. Designed to perform in demanding environments, it features enhanced materials that ensure durability and reliability. With its three-position configuration, the cable facilitates seamless connection between devices, making it Ideal for various automation and control tasks. The black PVC exterior not only enhances its aesthetic appeal but also contributes to its environmental resistance. The cable boasts impressive operational temperature ranges, ensuring reliable performance in both fixed and flexible installations. Whether you are deploying in industrial automation or building smart infrastructure, this product is a dependable choice that meets industry standards while delivering superior performance.
Three-position design for versatile application
Constructed of high-quality PVC for long-lasting use
Compatible with M8 connectors for easy integration
Exceptional insulation resistance ensures safety and reliability
Meets stringent environmental conditions, including IP65, IP67, and IP68 ratings
Self-extinguishing materials enhance safety in sensitive installations
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 600 mm
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
