Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
519-243
Mfr. Part No.:
1518106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Colour

Red lilac

Jacket Material

Polyurethane

Cable Length

300mm

Number of Contacts A

2

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

2

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP69K

Standards/Approvals

cUL Listed, EAC-RoHS, UL Listed, cULus Listed

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is expertly designed to meet the demanding requirements of industrial connectivity. With its robust construction and halogen free materials, it ensures reliable performance in a variety of applications, particularly within the PROFIBUS system. The high quality components are tailored for harsh environments, providing exceptional durability and resilience.

Engineered to withstand harsh environmental conditions

Provides superior shielding to minimize electromagnetic interference

Optimised for both fixed and flexible installations which ensuring versatility

Colour coded for easy identification and installation

Maintains high performance even at extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy