Phoenix Contact Male 2 way Female 2 way Bus Cable, 5 m
- RS Stock No.:
- 519-244
- Mfr. Part No.:
- 1518148
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-244
- Mfr. Part No.:
- 1518148
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Red lilac | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL Listed, UL Listed, cULus Listed, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Red lilac | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL Listed, UL Listed, cULus Listed, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact High Performance bus system cable is designed for reliable data transmission in automation applications. With its PROFIBUS compatibility, it supports transmission speeds of up to 12 Mbps, ensuring quick and efficient communication between devices. The cable features a PUR outer sheath in a striking red lilac finish, not only providing a robust level of environmental resistance but also enhancing visibility in complex installations. Its shielding guarantees optimal signal integrity, while the straight M12 SPEEDCON connectors allow for secure and straightforward connections.
Designed for easy installation in various industrial settings
Compatible with both plug and socket configurations to enhance versatility
Constructed with halogen free materials for improved safety
High degree of protection rated IP65 and IP67 suitable for harsh conditions
Related links
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 2 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 10 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 2 way Male 2 way Bus Cable, 15 m
- Phoenix Contact Male 2 way M12 to 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way Plug 1.5 m
