Phoenix Contact Male 4 way Female 4 way Bus Cable, 300 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-203
Mfr. Part No.:
1550960
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

300mm

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Voltage

48V ac, 60V ac

IP Rating

IP65, IP69K, IP67

Standards/Approvals

EAC-RoHS, cULus Listed

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is expertly designed to facilitate seamless connectivity in industrial applications. Crafted with a PUR halogen free outer sheath, this product ensures optimal performance while maintaining safety standards. Its unique construction encompasses shielded, angled M8 connections that guarantee reliable data transmission while resisting environmental challenges. The bus system cable streamlines installation by providing a preassembled solution tailored for the demanding needs of automation technology. With its robust design, this cable not only meets but exceeds industrial requirements, making it an indispensable component in any engineering project.

Superior protection against dust and moisture thanks to IP65 and IP67 ratings

High flexibility ensures adaptability to various operational scenarios

Reliable data integrity during transmission reduces downtime risks

Meets stringent electrical standards for industrial safety

Preassembled for quick deployment and reduced assembly time

Robust construction resists wear and tear under heavy use

Supports high frequency signals for enhanced communication efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy