Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 300 mm
- RS Stock No.:
- 883-0859
- Mfr. Part No.:
- 1403632
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$76.39
(exc. GST)
$84.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.39 |
*price indicative
- RS Stock No.:
- 883-0859
- Mfr. Part No.:
- 1403632
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-2P-MRB/0.3-910/FRB SCO | |
| Cable Length | 300mm | |
| Jacket Colour | Purple | |
| Jacket Material | Polyethylene Foam | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 2 | |
| Voltage | 250V | |
| Standards/Approvals | IEC 60332-1-2, UL 1581 | |
| IP Rating | IP65, IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-2P-MRB/0.3-910/FRB SCO | ||
Cable Length 300mm | ||
Jacket Colour Purple | ||
Jacket Material Polyethylene Foam | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Type A Right Angle | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 2 | ||
Voltage 250V | ||
Standards/Approvals IEC 60332-1-2, UL 1581 | ||
IP Rating IP65, IP67 | ||
Coding B | ||
- COO (Country of Origin):
- PL
Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, violet RAL 4001, shielded, Plug angled M12 SPEEDCON, coding: B, on Socket angled M12 SPEEDCON, coding: B, cable length: 0.3 m
Related links
- Phoenix Contact Female 2 way M12 to Male 2 way M12 300 mm
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 2 m
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 1 m
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Female 2 way M12 2 m
- Phoenix Contact Female 2 way M12 5 m
- Phoenix Contact Male 5 way M12 300 mm
