Phoenix Contact Male 2 way Female 2 way Bus Cable, 10 m
- RS Stock No.:
- 488-121
- Mfr. Part No.:
- 1518151
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-121
- Mfr. Part No.:
- 1518151
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Red lilac | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Red lilac | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP67, IP65 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable exemplifies cutting edge connectivity solutions, designed specifically for efficient data communication. With a focus on reliability and robustness, it caters to demanding applications that require both speed and durability. The flexible design integrates seamlessly with PROFIBUS networks, ensuring optimal performance even in the most challenging operational environments. The cable is constructed with quality materials, including halogen free PUR sheathing, which enhances its resilience against wear and tear. Its shielded construction further protects against electromagnetic interference, making it an ideal choice for industrial settings where signal integrity is paramount. This cable not only meets but exceeds industry standards, promising peace of mind and lasting performance in various applications, including automation and control technology.
Designed for high speed data transmission up to 12 Mbps
Halogen free outer sheath promotes safer installations
Shielded to protect against electromagnetic interference
Flexible installation options to suit various applications
Durable construction ensures longevity in rigorous environments
Lightweight design optimises handling and installation
Related links
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 5 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 2 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 2 way Male 2 way Bus Cable, 15 m
- Phoenix Contact Male 2 way M12 to 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 10 m
