Phoenix Contact Male 5 way Female 5 way Bus Cable, 300 mm
- RS Stock No.:
- 493-668
- Mfr. Part No.:
- 1517958
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-668
- Mfr. Part No.:
- 1517958
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP67, IP65, IP69K | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP67, IP65, IP69K | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for reliable performance in industrial applications, offering robust connectivity for the INTERBUS system at speeds of 16 Mbps. Featuring a 5 position design, it is a preassembled data cable providing an efficient and straightforward installation process. The cable is constructed with halogen free PUR material, ensuring it is environmentally sound without compromising durability. Designed for flexibility, the product maintains functionality across varying ambient conditions, catering to the needs of diverse operational environments.
Adopts halogen free materials contributing to environmental sustainability
Compact 0.3 m cable length offers versatility for various installations
Equipped with shielding that enhances signal integrity and reduces interference
Designed to perform under extreme temperatures which ensuring reliability
Robust design complies with stringent safety and quality regulations
Lightweight construction eases handling and installation without sacrificing strength
Related links
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 300 mm
