Phoenix Contact Male 2 way Female 2 way Bus Cable, 2 m
- RS Stock No.:
- 496-340
- Mfr. Part No.:
- 1518135
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-340
- Mfr. Part No.:
- 1518135
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Red lilac | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | EU RoHS, cUL, UL, REACH, EAC-RoHS, cULus | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Red lilac | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals EU RoHS, cUL, UL, REACH, EAC-RoHS, cULus | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for reliable communication in PROFIBUS systems. Managing a data speed of up to 12 Mbps, this robustly constructed cable ensures smooth data transmission across your network. With halogen free PUR insulation and a distinct red lilac outer sheath, it is engineered for seamless integration into industrial applications. Featuring M12 SPEEDCON connectors with B coding, this product guarantees easy installation and secure connections, meeting strict industrial standards for durability and performance. Its extensive temperature range and dynamic load capacity make it well suited for both fixed and flexible installations, ensuring longevity even in demanding environments.
Designed for data speeds compatible with PROFIBUS networks
Robust shielding reduces electromagnetic interference
Extensive bending cycle capacity supports dynamic applications
Temperature resilience caters to a range of mechanical uses
Red lilac outer sheath enhances visibility in installations
Complies with stringent international safety standards
Related links
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 10 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 5 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 2 m
