Phoenix Contact Male 2 way Female 2 way Bus Cable, 1 m
- RS Stock No.:
- 488-120
- Mfr. Part No.:
- 1518122
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-120
- Mfr. Part No.:
- 1518122
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Red lilac | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus Listed, EAC-RoHS, cUL Listed, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Red lilac | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus Listed, EAC-RoHS, cUL Listed, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for seamless integration into PROFIBUS networks, delivering reliability and high speed data transmission at 12 Mbps. Built with halogen free materials and a robust design, the cable provides a shielded connection that is essential for environments with potential electromagnetic interference. Its straight M12 SPEEDCON connectors ensure quick and secure connections, while the cable's durability is enhanced by a flexible PUR outer sheath, making it suitable for various installation scenarios.
Shielded design minimises electromagnetic interference
Capable of operating across a wide temperature range
Designed for PROFIBUS applications to enhance automation processes
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 5 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 2 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 10 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm
- Phoenix Contact Male 2 way M12 to 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
