Phoenix Contact Female 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 10 m

Subtotal (1 pack of 10 units)*

$733.23

(exc. GST)

$806.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$733.23$73.323

*price indicative

RS Stock No.:
517-412
Mfr. Part No.:
1500680
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Number of Contacts A

3

Connector Gender A

Female

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable represents a cutting-edge solution tailored for industrial automation and connectivity needs. Dressed in a robust, halogen-free PUR sheath and engineered for easy installation, this cable excels in demanding environments that require reliable performance. Its advanced shielding technology ensures optimal signal transmission, making it suitable for sensitive applications in various industrial sectors. With a generous cable length of 10 meters and reinforced against harsh conditions, this product stands out for its durability and flexibility, promising seamless integration into your systems. Whether for standard configurations or custom installations, this cable delivers exceptional connectivity you can trust.

Halogen-free construction ensures environmental safety

Designed to withstand a wide operating temperature range

Durable materials provide resistance to a variety of chemicals

Superior shielding reduces electromagnetic interference

Flexibility ensures easy routing and installation

Designed for heavy-duty applications with high mechanical integrity

Ideal for use in harsh environments with IP65/IP67 protection

Offers high conductor resistance for reliable electrical performance

Meets international standards for industrial connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy