Phoenix Contact Female 3 way M12, Right Angle to 3 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 721-1175
- Mfr. Part No.:
- 1694428
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 15 more to save $17.85
View bulk pricing optionsSubtotal (1 unit)*
$68.01
(exc. GST)
$74.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $68.01 | - |
| 15 - 49 | $66.82 | $17.85 |
| 50 + | $63.86 | $207.50 |
*price indicative
- RS Stock No.:
- 721-1175
- Mfr. Part No.:
- 1694428
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
M12 Socket with LEDs with free conductor end
Sensor/ actuator cable
With M12 socket and free conductor end
With LEDs
Completely assembled
A-coded
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Female 3 way Straight to 3 way Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
