Phoenix Contact Male 3 way M12, Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 488-236
- Mfr. Part No.:
- 1476803
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.11
(exc. GST)
$100.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $91.11 |
| 10 + | $83.81 |
*price indicative
- RS Stock No.:
- 488-236
- Mfr. Part No.:
- 1476803
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for reliable and efficient connections in automation applications. Combining durable materials with advanced shielding technology, it ensures optimal performance and protection in challenging environments. With its M12 push-pull connectors, the cable facilitates quick and secure connections, making installations hassle-free. The halogen-free construction not only enhances safety but also contributes to environmental sustainability. Designed with flexibility and resilience in mind, this cable offers exceptional resistance to various physical and chemical stressors, ensuring longevity and reliable service that meets the demands of diverse industrial applications.
Halogen-free construction ensures safer operation and environmental compliance
Advanced shielding technology provides optimal signal integrity, reducing interference
Flexible design allows for easy routing in confined spaces, facilitating installations
Quick connection with M12 push-pull connectors enhances efficiency during setup
High mechanical endurance features exceed 10 million bending cycles for extended lifespan
Wide operating temperature range accommodates diverse industrial environments
Highly resistant to chemical agents, ensuring reliability in harsh conditions
Compact external cable diameter simplifies installation in tight spaces
Related links
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
