Phoenix Contact Female 4 way Free Cable End to 4 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 493-423
- Mfr. Part No.:
- 1401319
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,946.90
(exc. GST)
$5,441.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,946.90 | $98.938 |
*price indicative
- RS Stock No.:
- 493-423
- Mfr. Part No.:
- 1401319
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CHINA RoHS, DIN EN 60811-2-1, EU REACH, EU RoHS, UL-Style 2464 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CHINA RoHS, DIN EN 60811-2-1, EU REACH, EU RoHS, UL-Style 2464 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in black (RAL 9005). It is shielded and features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 10 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Stainless steel
Related links
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
