Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 280-250
- Mfr. Part No.:
- 1415916
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,698.13
(exc. GST)
$1,867.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,698.13 |
| 10 - 24 | $1,561.22 |
| 25 + | $1,409.18 |
*price indicative
- RS Stock No.:
- 280-250
- Mfr. Part No.:
- 1415916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to provide reliable and efficient connections in various applications. Featuring a 3-position valve connector, this cable ensures optimal performance whilst maintaining a robust construction. With a black PVC sheath, it is suited for environments where durability is essential, operating effectively even in varying temperatures.
Includes a compact design that facilitates easy integration into tight spaces
Offers exceptional shielding characteristics to minimise interference
Ambient temperature ranges allow for use in both fixed and flexible installations
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
