Molex Female 5 way M12, Right Angle to Pigtail Cordset, 20 m

Subtotal (1 unit)*

$712.29

(exc. GST)

$783.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$712.29

*price indicative

RS Stock No.:
323-682
Distrelec Article No.:
303-86-562
Mfr. Part No.:
1205000213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Jacket Colour

Grey

Cable Length

20m

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Pigtail

Standards/Approvals

No

COO (Country of Origin):
IT
The Molex Micro-Change M12 Single-Ended Cordset with 5 poles L-coded. Female 90° connection to pigtail with 14 AWG grey TPU WSOR cable and 20.0m length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy